JCB20DHLD

Heilind Number:SULJCB20DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHLD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHLD

Detailed Description

This female board-to-board connector, with SKU JCB20DHLD, is designed for high-reliability applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, it ensures optimal conductivity and durability. With two rows and a pitch of 1.27mm, it offers 40 positions for secure connections. The straight orientation and clearance hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, it is suitable for demanding environments. The contact type of Hairpin and termination method of Thru Hole guarantee reliable performance. Tail length of 4.06mm and compact dimensions of 9.4mm x 15.49mm provide versatility in PCB designs. Termination plating with Matte Tin enhances solderability. This connector is ideal for use in aerospace, defense, and other hi-rel industries.