JCB20DHLN

Heilind Number:SULJCB20DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHLN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHLN

Detailed Description

Featuring robust PA9T and Beryllium Copper construction, the JCB20DHLN connector is designed for high-performance applications. With a current rating of 1 A and voltage capacity of 300 VAC, this female connector offers reliable power transmission. Its two rows of contacts, utilizing a hairpin design and gold plating, ensure secure and low-resistance connections. The 1.27 mm pitch and straight orientation make it ideal for board-to-board PCB setups. Operating in a wide temperature range from -65 to 150 °C, with a tail length of 4.06 mm, this connector is suitable for demanding environments. Measuring 15.49 mm in height and 9.4 mm in width, with matte tin termination plating, it guarantees durability and longevity. Perfect for high-reliability applications, the JCB20DHLN is a critical component in advanced electronic systems.