JCB20DHLR

Heilind Number:SULJCB20DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULJCB20DHLR

Detailed Description

Introducing SKU JCB20DHLR, a high-performance female connector designed for demanding applications. With two rows of hairpin contacts made of PA9T and Beryllium Copper, this connector ensures reliable power delivery at 1 A and 300 VAC. The gold-plated contacts offer superior conductivity, while the matte tin termination provides durable connection on metal boards via thru hole mounting. With a pitch of 1.27 mm (.05 in), 40 positions, and straight orientation, it provides precise and efficient PCB connectivity. Operating in a wide temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Measuring just .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it offers space-saving solutions without compromising performance. Perfect for hi-rel applications, it guarantees long-lasting and stable connections in aerospace, defense, and industrial sectors. Upgrade your connectivity with the JCB20DHLR connector.