JCB20DHLT

Heilind Number:SULJCB20DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHLT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHLT

Detailed Description

This JCB20DHLT connector boasts high-performance capabilities, featuring a construction of PA9T and Beryllium Copper for durability and reliability. Designed for female gender with two rows and threaded mount type, it ensures secure and stable connections in various applications. The termination method of Thru Hole and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity. With a pitch of 1.27mm (.05 in) and voltage rating of 300 VAC, it offers efficient power transmission. The Hairpin contact type, straight orientation, and 40 positions cater to intricate connectivity needs. Its tail length of 4.06mm (.16 in) and operating temperature range of -65 to 150°C make it suitable for diverse environments. Measuring at a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it fits compactly on PCB boards. The termination plating of Matte Tin ensures longevity. Part of the Board To Board PCB Connectors and Card Edge Connectors category, this product guarantees high-quality performance.