JCB20DHND

Heilind Number:SULJCB20DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULJCB20DHND

Detailed Description

The JCB20DHND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in challenging environments. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for a wide range of electronic systems. The two-row design with 40 positions allows for efficient signal transmission. Utilizing a clearance hole mount and thru-hole termination method, installation is quick and secure. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the JCB20DHND guarantees high reliability and longevity in mission-critical systems.