JCB20DHNN

Heilind Number:SULJCB20DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHNN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHNN

Detailed Description

Introducing the JCB20DHNN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring PA9T and Beryllium Copper construction, this connector ensures reliability in both power and data transmission. With a female gender designation and two rows for versatile connectivity, it is perfect for various applications. The contact material of Beryllium Copper with Gold plating guarantees optimal conductivity, while the Thru Hole termination method offers easy installation. Operating at 1A and 300VAC with a pitch of 1.27mm, this connector meets high power and signal requirements. Its straight orientation, hairpin contact type, and 40 positions make it suitable for complex circuitry. With a tail length of 3.18mm and a small footprint of 9.4mm width and 15.49mm height, it is ideal for compact designs. Resistant to extreme temperatures ranging from -65 to 150°C and featuring Matte Tin termination plating, it ensures durability in harsh environments. This connector falls under the category of Hi-Rel connectors, guaranteeing exceptional performance in mission-critical applications. Upgrade your PCB connectivity with the JCB20DHNN for unparalleled quality and longevity.