JCB20DHNT

Heilind Number:SULJCB20DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHNT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHNT

Detailed Description

This high-performance PCB connector, JCB20DHNT, boasts a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliable conductivity. Designed for female gender and featuring two rows for enhanced connectivity, it offers a secure threaded mount type with thru-hole termination method. The contact material is Beryllium Copper with gold plating, guaranteeing efficient signal transmission. With a pitch of 1.27mm (.05 in) and voltage rating of 300 VAC, this connector is suitable for various power and data applications. Its hairpin contact type and straight orientation, along with 40 positions and 3.18mm (.125 in) tail length, facilitate easy installation. Operating smoothly in a wide temperature range from -65 to 150 °C, and with a compact height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it is ideal for space-constrained environments. The termination plating of matte tin ensures long-term performance, making it a reliable choice for hi-rel applications. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, this product, acronym JCB20DHNT, delivers exceptional quality and functionality.