JCB20DHRD

Heilind Number:SULJCB20DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHRD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHRD

Detailed Description

Introducing the JCB20DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Its female gender and hairpin contact type, made of PA9T and Beryllium Copper with Gold plating, guarantee excellent conductivity and durability. Featuring two rows with 40 positions each, it offers ample connectivity options. The orientation is straddle, with a clearance hole mount type and card extender termination method, making installation easy and secure. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for space-efficient PCB layout. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Perfect for aerospace, defense, and other high-reliability applications, the JCB20DHRD is a top choice for engineers seeking uncompromising performance in their designs.