JCB20DHRN

Heilind Number:SULJCB20DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULJCB20DHRN

Detailed Description

Introducing the JCB20DHRN, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. With a compact and durable construction, this connector features PA9T and Beryllium Copper materials, ensuring optimal conductivity and longevity. The female gender and 2-row configuration make it versatile for various applications. Operating at 1 A and 300 VAC, it guarantees stable performance even in demanding environments. The termination method of Card Extender and Gold contact plating facilitate easy and secure connections. With 40 hairpin-type contacts, a pitch of 1.27 mm, and a straddle orientation, precise and efficient mating is achieved. The connector's wide operating temperature range of -65 to 150 °C, along with its matte tin termination plating, further enhance its durability. Measuring at a compact height of .61 inches and a width of .37 inches, it offers space-saving solutions without compromising functionality. Ideal for high-reliability applications, the JCB20DHRN is a top choice in the realm of board-to-board connectivity.