JCB20DHRT

Heilind Number:SULJCB20DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHRT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHRT

Detailed Description

The JCB20DHRT connector offers reliable and high-performance connectivity for your PCB applications. Featuring two rows of 40 female pins with a 1.27mm pitch, it ensures efficient data transmission. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 300 VAC and operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. The threaded mount type and card extender termination method provide secure attachment to your devices. Its hairpin contact type and straddle orientation further enhance signal integrity. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on your PCB. Matte Tin termination plating adds to its reliability. Whether for industrial or commercial use, the JCB20DHRT is a dependable choice for board-to-board and card edge connections.