JCB20DYFD

Heilind Number:SULJCB20DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DYFD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DYFD

Detailed Description

Introducing SKU JCB20DYFD, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The connector's female gender, 2-row design, and straight orientation make it easy to integrate into circuit boards. Surface mount termination and cantilever contact type guarantee secure and efficient connections. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and 40 positions, it offers ample connectivity options. Its operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector's compact size, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it ideal for space-constrained applications. Matte Tin termination plating enhances solderability. Classified under Hi-Rel connectors, this product meets stringent quality standards, making it perfect for aerospace, defense, and other mission-critical systems. Upgrade your PCB designs with the JCB20DYFD for unrivaled performance and reliability.