JCB20DYFN

Heilind Number:SULJCB20DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DYFN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DYFN

Detailed Description

The JCB20DYFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage of 300VAC, this connector is suitable for power and signal transmission. Its surface mount termination method and cantilever contact type make installation easy and secure. With 40 positions arranged in 2 rows, it offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. The gold-plated contacts and matte tin termination plating ensure excellent conductivity and durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The JCB20DYFN is a top choice for engineers seeking high-reliability connectivity solutions in aerospace, military, and industrial applications.