| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB20DYFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB20DYFT |
JCB20DYFT
| Heilind Number: | SULJCB20DYFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB20DYFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our JCB20DYFT, a high-performance female connector designed for demanding applications. With PA9T housing and Beryllium Copper contacts, this connector ensures robust connectivity. Operating at 1 A and 300 VAC, it offers reliable power transmission. Featuring two rows of 40 cantilever contacts, each plated with gold for optimal signal integrity. The threaded mount and surface termination method guarantee secure attachment to the board. With a pitch of 1.27 mm and straight orientation, it's perfect for precise PCB connections. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 150°C. Measuring 15.49 mm in height and 9.4 mm in width, it's compact yet efficient. Trust the JCB20DYFT for seamless board-to-board or card edge connections in your electronic designs.

