JCB20DYHN-S1355

Heilind Number:SULJCB20DYHN-S1355
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DYHN-S1355
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DYHN-S1355
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:12.4 mm, .488 in
Connector Width:.32 in, 8.13 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DYHN-S1355

Detailed Description

JCB20DYHN-S1355 features a sophisticated construction of PA9T and Beryllium Copper, ensuring optimal performance in demanding environments. With a current rating of 1 A and a voltage capacity of 300 VAC, this female connector offers reliable power transmission. Its two rows of 40 cantilever contacts, plated with gold for enhanced conductivity, guarantee secure connections. The connector's straight orientation and 1.27 mm pitch facilitate precise PCB mating. Designed for through-hole mounting, its tail length of 3.18 mm and low-profile height of 12.4 mm accommodate space-restricted applications. Operating flawlessly in temperatures ranging from -65 to 150 °C, this component is ideal for high-reliability board-to-board and card edge connections. Terminated with matte tin for durability, it meets stringent quality standards for aerospace, defense, and industrial applications. Upgrade your electronic systems with the superior performance of the JCB20DYHN-S1355.