JCB20DYHN

Heilind Number:SULJCB20DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DYHN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DYHN

Detailed Description

This PA9T & Beryllium Copper Board to Board PCB Connector, with SKU JCB20DYHN, boasts a robust construction for reliable connectivity. Featuring a female gender and two rows of 40 positions each, it ensures versatile compatibility. The Cantilever contact type with gold plating offers optimal signal transmission efficiency, while the 1.27mm pitch suits high-density PCB layouts. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation, no mounting requirement, and thru-hole termination method with Matte Tin plating enhance ease of installation. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient, perfect for compact electronic devices. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the JCB20DYHN guarantees durable performance.