JCB20DYHT

Heilind Number:SULJCB20DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DYHT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DYHT

Detailed Description

The JCB20DYHT is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a current rating of 1A and voltage capability of 300VAC, this connector is suitable for power and signal transmission. Its two rows of 40 cantilever contacts, plated with gold for enhanced conductivity, guarantee secure mating. The threaded mounting and thru-hole termination method provide stability during assembly. Operating within a wide temperature range of -65 to 150°C, it offers versatility for various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the JCB20DYHT for efficient and durable board-to-board connections in your electronic systems.