JCB20DYRD

Heilind Number:SULJCB20DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DYRD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DYRD

Detailed Description

Introducing the JCB20DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it offers robust power transmission. The dual-row, 40-position design with a pitch of 1.27mm allows for efficient signal transfer. Gold-plated Beryllium Copper contacts and matte tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Trust the JCB20DYRD for secure and efficient board-to-board connections in your electronic systems.