JCB20DYRN

Heilind Number:SULJCB20DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DYRN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DYRN

Detailed Description

The JCB20DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capability of 300VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its female gender, two rows of 40 positions each, and 1.27mm pitch offer versatility in circuit board design. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation provide secure mating and stability. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method is card extender, with Matte Tin plating ensuring secure soldering. Overall, the JCB20DYRN is a reliable and high-quality solution for board-to-board connectivity in various industries.