JCB20DYRQ

Heilind Number:SULJCB20DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DYRQ

Detailed Description

Featuring PA9T and Beryllium Copper construction, the JCB20DYRQ connector offers high-performance connectivity for your electronic devices. With a current rating of 1A and a voltage threshold of 300VAC, it ensures reliable power transmission. Designed for female gender, it boasts two rows of 40 positions each, ideal for complex PCB setups. The straddle mount and card extender termination method facilitate easy installation. Contact points made of gold-plated Beryllium Copper guarantee durable and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact dimensions of 9.4mm in width and 15.49mm in height make it space-efficient on the board. With matte tin termination plating and cantilever contact type, it ensures stable performance over time, making it a reliable choice for board-to-board and card edge connections.