| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB22DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB22DHAD |
JCB22DHAD
| Heilind Number: | SULJCB22DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB22DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB22DHAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-machined Beryllium Copper contacts, ensuring optimal conductivity and durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The right-angle orientation and 2 rows of 44 hairpin contacts offer secure and efficient connectivity. Gold-plated contacts and matte tin termination guarantee reliable signal transmission. Measuring just 23.24mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the JCB22DHAD is a must-have component for your next project.

