| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB22DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB22DHAN |
JCB22DHAN
| Heilind Number: | SULJCB22DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB22DHAN |
| ECAD Model: |
Specifications
Detailed Description
SKU JCB22DHAN features a high-performance female connector designed for PA9T & Beryllium Copper applications. With a current rating of 1A and voltage capacity of 300VAC, this two-row connector offers reliable power transmission. The contact material, made of Beryllium Copper, ensures optimal conductivity, while gold plating enhances corrosion resistance. Its right-angle orientation and through-hole termination method make installation easy. With 44 positions and a pitch of 1.27mm, this connector is ideal for board-to-board PCB connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The matte tin termination plating adds durability, making it a dependable choice for demanding applications in industries such as aerospace, defense, and telecommunications.

