JCB22DHAR

Heilind Number:SULJCB22DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULJCB22DHAR

Detailed Description

Introducing the JCB22DHAR, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows with a total of 44 gold-plated contact pins, each meticulously crafted from PA9T and Beryllium Copper for optimal conductivity and durability. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it ensures reliable power and signal transmission. The hairpin-style contacts, terminated through holes with matte tin plating, offer secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and metal board lock mount type make it easy to install and secure on PCBs. With a compact size of 9.4mm (.37 in) in width and 23.24mm (.915 in) in height, the JCB22DHAR is perfect for space-constrained designs, meeting the demands of modern electronic systems. Whether in telecommunications, industrial control, or aerospace applications, this connector guarantees high reliability and performance, making it an essential component for your connectivity needs.