JCB22DHAS

Heilind Number:SULJCB22DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULJCB22DHAS

Detailed Description

Introducing the JCB22DHAS, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage handling capacity of 300VAC, it meets the needs of power-intensive systems. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer 44 positions with a pitch of 1.27mm. Designed for easy installation, it features a side-hole mount and through-hole termination. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. With its compact size and right-angle orientation, it provides efficient PCB connectivity without sacrificing space. Trust the JCB22DHAS for high-reliability performance in your next project.