| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB22DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB22DHBN |
JCB22DHBN
| Heilind Number: | SULJCB22DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB22DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB22DHBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and 44 positions spread across two rows, this connector ensures secure and reliable connections. Featuring gold-plated beryllium copper contacts, it offers excellent conductivity and durability. The hairpin contact type and right-angle orientation make it easy to install in tight spaces. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The matte tin termination plating ensures compatibility with various soldering processes. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, it is compact yet robust. Trust the JCB22DHBN for your critical connectivity needs.

