JCB22DHBR

Heilind Number:SULJCB22DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHBR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHBR

Detailed Description

The JCB22DHBR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Beryllium Copper contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The two rows of 44 Hairpin contacts, plated with gold for excellent conductivity, offer secure and efficient signal transmission. Its right-angle orientation and metal board lock mount type provide easy and stable installation on PCBs. The connector's wide operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. With a compact size and a termination method of Thru Hole, the JCB22DHBR is a versatile and dependable solution for your connectivity needs.