JCB22DHBT

Heilind Number:SULJCB22DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHBT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHBT

Detailed Description

Introducing the JCB22DHBT, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T and Beryllium Copper construction, ensures robust connectivity in environments with temperatures ranging from -65 to 150°C. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. The female connector, with two rows and 44 positions, offers ample connectivity options. Its threaded mount type and thru-hole termination method provide secure and stable installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity. The hairpin contact type and right-angle orientation further enhance its functionality. With a pitch of 1.27mm (.05 in) and a tail length of 4.32mm (.17 in), it facilitates precise PCB connections. The connector's compact design, measuring 9.4mm (.37 in) in width and .915 in (23.24mm) in height, is ideal for space-constrained applications. Trust the JCB22DHBT for efficient and durable board-to-board connections in your projects.