Introducing the JCB22DHFD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. This female connector features two rows with a total of 44 positions, each meticulously crafted with PA9T and Beryllium Copper for superior conductivity. The Surface Mount termination method and Clearance Hole mount type ensure easy installation onto PCBs. With a current rating of 1A and a voltage capacity of 300VAC, this connector is suitable for various power and signal transmission applications. Gold-plated contacts and Matte Tin termination plating guarantee optimal signal integrity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of only 15.49mm and a width of 9.4mm, saves valuable PCB space. The straight orientation and hairpin contact type further enhance its usability. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the JCB22DHFD ensures seamless connectivity, making it an essential component for high-reliability electronic assemblies.