| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB22DHFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB22DHFR |
JCB22DHFR
| Heilind Number: | SULJCB22DHFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB22DHFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB22DHFR, a high-performance PA9T and Beryllium Copper female connector designed for precise surface mount applications. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows of 44 gold-plated Hairpin contacts on a 1.27mm pitch, it guarantees secure and efficient connectivity. The durable construction, with a straight orientation and metal board lock mount type, offers stability in operation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for diverse environments. Ideal for board-to-board and card edge connections, the JCB22DHFR is a versatile solution for high-density PCB layouts.

