JCB22DHFT

Heilind Number:SULJCB22DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULJCB22DHFT

Detailed Description

Introducing the JCB22DHFT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures secure and efficient connectivity. With a voltage rating of 300VAC and amperage of 1A, it meets the power needs of various electronic systems. The two-row, 44-position configuration with a 1.27mm pitch offers ample connectivity options. Its surface mount threaded design and gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme environments. The straight orientation and .1-inch tail length make for easy installation. With Matte Tin termination plating, it ensures durability and longevity. Whether in aerospace, defense, or industrial applications, the JCB22DHFT delivers unmatched performance.