JCB22DHHD

Heilind Number:SULJCB22DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULJCB22DHHD

Detailed Description

Introducing the JCB22DHHD, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PA9T and featuring contact pins made of durable Beryllium Copper with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it's suitable for a wide range of electronics. The Hairpin contact type and straight orientation, along with two rows and 44 positions, offer versatility in connectivity. Its clearance hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace use. RoHS compliant and with termination plating in Matte Tin, it meets international standards for environmental responsibility. With a compact design measuring just 9.4mm in width and 15.49mm in height, the JCB22DHHD is the ideal solution for robust and efficient PCB connections.