JCB22DHHN

Heilind Number:SULJCB22DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHHN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHHN

Detailed Description

Introducing the JCB22DHHN, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Beryllium Copper contacts, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows of 44 hairpin contacts, it offers ample connectivity options. The contact plating of gold and termination plating of matte tin guarantee optimal signal transmission. Operating at a maximum amperage of 1A and voltage of 300VAC, it meets stringent performance standards. With a pitch of 1.27mm, .05in, and straight orientation, precise alignment is achieved. The connector's compact design, with a height of .61in and width of 9.4mm, allows for efficient PCB layout. Its thru-hole termination method and tail length of 3.18mm, .125in, facilitate easy installation. Rated for an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial applications. Trust the JCB22DHHN for robust and dependable board-level connectivity.