JCB22DHHR

Heilind Number:SULJCB22DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHHR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHHR

Detailed Description

JCB22DHHR features a robust design crafted from PA9T and Beryllium Copper, ensuring durability and reliable performance. With an amperage of 1A and a voltage rating of 300VAC, this female connector is suitable for high-power applications. Its two rows and 44 positions, along with a pitch of 1.27mm, allow for efficient connectivity on metal boards. The thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for diverse environments. The straight orientation and hairpin contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving benefits. The matte tin termination plating adds an extra layer of protection, making it suitable for hi-rel applications. Whether used in Board to Board or PCB setups, the JCB22DHHR is a dependable choice.