JCB22DHHT

Heilind Number:SULJCB22DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHHT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHHT

Detailed Description

Introducing the JCB22DHHT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of 44 hairpin contacts, each meticulously crafted from PA9T and Beryllium Copper with gold plating for optimal conductivity and durability. Its threaded mount type and thru-hole termination method ensure secure attachment to PCBs, while the 1.27mm pitch and 300VAC voltage rating cater to high-speed and high-power requirements. With a straight orientation and a compact design measuring just 15.49mm in height and 9.4mm in width, the JCB22DHHT offers efficient space utilization without compromising performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a reliable choice for mission-critical systems. Trust in the JCB22DHHT for seamless and dependable board-to-board connections in your next project.