JCB22DHLD

Heilind Number:SULJCB22DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHLD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHLD

Detailed Description

Introducing the JCB22DHLD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 44 gold-plated contacts, this connector ensures reliable signal transmission in high-density setups. The use of PA9T and beryllium copper materials, along with a termination plating of matte tin, guarantees durability and long-term performance. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, it is suitable for use in a wide range of environments. The hairpin contact type and thru-hole termination method provide secure and stable connections, while the connector's straight orientation and 1.27 mm pitch allow for easy integration onto PCBs. With a low profile height of just 15.49 mm and a connector width of 9.4 mm, it offers space-saving benefits without compromising on functionality. Whether in aerospace, military, or industrial settings, the JCB22DHLD is the ideal choice for high-reliability connectivity solutions.