JCB22DHLN

Heilind Number:SULJCB22DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULJCB22DHLN

Detailed Description

The JCB22DHLN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in various electronic applications. Featuring a gender-specific female interface with two rows and a contact pitch of 1.27mm, this connector is perfect for accommodating 44 positions with a straight orientation. The contact material, made of durable beryllium copper with gold plating, ensures excellent conductivity and corrosion resistance, while the termination method of thru hole mounting guarantees secure attachment. With a voltage rating of 300 VAC and an operating temperature range spanning from -65 to 150°C, this connector is suitable for use in demanding environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, allows for space-efficient installation on PCBs. The matte tin termination plating further enhances its durability. Overall, the JCB22DHLN is a top choice for professionals seeking high-performance connectors for their projects.