JCB22DHLR

Heilind Number:SULJCB22DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHLR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHLR

Detailed Description

The JCB22DHLR is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for power and signal transmission. The two rows of Hairpin contacts offer reliable connectivity, with Gold plating for enhanced corrosion resistance. Its straight orientation and Metal Board Lock mount type make it easy to install on PCBs. With 44 positions and a pitch of 1.27mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The Matte Tin termination plating further enhances its performance and longevity. Perfect for Board To Board and Card Edge connections, the JCB22DHLR is a top choice for professional applications.