| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB22DHLT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 44 |
| SKU: | SULJCB22DHLT |
JCB22DHLT
| Heilind Number: | SULJCB22DHLT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB22DHLT |
| ECAD Model: |
Specifications
Detailed Description
The JCB22DHLT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A current rating and 300VAC voltage rating, it is suitable for a wide range of electronic devices. The connector offers 44 positions in a compact design, with threaded mounting and thru-hole termination for secure installation. Gold contact plating and hairpin contact type guarantee excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the JCB22DHLT for high-reliability connectivity in your next project.

