JCB22DHND

Heilind Number:SULJCB22DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHND
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHND

Detailed Description

The JCB22DHND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 44 positions, this connector offers reliable connectivity in compact spaces. The contacts are made of durable beryllium copper with gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it is suitable for high-speed data transmission and power delivery. The straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, the JCB22DHND is built to withstand harsh environments. Its compact size, measuring just 9.4mm (.37in) in width and .61in (15.49mm) in height, makes it ideal for space-constrained designs. The matte tin termination plating ensures reliable solder connections. Whether used in aerospace, defense, or industrial applications, this connector delivers exceptional performance and durability.