JCB22DHNN

Heilind Number:SULJCB22DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHNN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHNN

Detailed Description

This PA9T and Beryllium Copper connector, SKU JCB22DHNN, is designed for high-performance applications requiring durable and reliable board-to-board PCB connections. Featuring a female gender with two rows of hairpin contacts, each plated with gold for optimal conductivity, this connector ensures seamless signal transmission. With a pitch of 1.27mm and a maximum voltage rating of 300VAC, it is suitable for a wide range of electronic devices. The straight orientation and no mounting required make installation hassle-free, while the -65 to 150°C operating temperature range guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector offers space-saving benefits without compromising on functionality. Whether used in telecommunications, aerospace, or industrial equipment, the JCB22DHNN excels in demanding hi-rel applications, meeting the stringent standards of reliability and performance. Elevate your connectivity solutions with this high-quality board-to-board connector.