JCB22DHNR

Heilind Number:SULJCB22DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHNR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHNR

Detailed Description

Introducing the JCB22DHNR, a high-performance board-to-board PCB connector designed for precision applications. Featuring 44 gold-plated hairpin contacts made of PA9T and Beryllium Copper, this connector ensures reliable signal transmission with a maximum voltage of 300 VAC and amperage of 1A. With a pitch of 1.27mm (.05in) and a straight orientation, it offers easy integration into your circuit board layout. The metal board lock mount type and thru-hole termination method guarantee secure and stable connectivity, even in harsh environments with an operating temperature range of -65 to 150°C. Measuring 15.49mm in height and 9.4mm in width, the JCB22DHNR is compact yet durable, with matte tin termination plating for added longevity. Perfect for demanding electronic systems, this connector is a reliable choice for high-reliability applications.