JCB22DHNT

Heilind Number:SULJCB22DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHNT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHNT

Detailed Description

Introducing the JCB22DHNT, a high-performance female connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage of 300VAC. With two rows of hairpin contacts in a 1.27mm pitch, it offers secure connectivity for 44 positions. The threaded mount type and thru-hole termination method guarantee easy and durable installation, while the matte tin termination plating enhances conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for high-reliability board-to-board and card edge connections in various industries. With a compact design measuring just 15.49mm in height and 9.4mm in width, the JCB22DHNT delivers exceptional performance in a space-efficient package.