JCB22DHRD

Heilind Number:SULJCB22DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHRD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHRD

Detailed Description

The JCB22DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of power and signal transmission. The 44-position, dual-row configuration offers ample connectivity options, while the Hairpin contact type and gold plating guarantee excellent signal integrity. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The connector is RoHS compliant and perfect for use in aerospace, defense, and other hi-rel applications. Trust the JCB22DHRD for robust and dependable board-to-board connections.