JCB22DHRN

Heilind Number:SULJCB22DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DHRN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DHRN

Detailed Description

The JCB22DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Its dual-row, 44-position configuration offers ample connectivity in a compact form factor. With a pitch of 1.27mm (.05 in) and voltage rating of 300 VAC, this connector ensures reliable signal transmission. The female connector features Beryllium Copper contacts with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation make for easy and secure mating. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector's termination method is via card extender, with a tail length of 4.06mm (.16 in) and termination plating in matte tin. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is a versatile solution for diverse PCB connectivity needs. The JCB22DHRN is RoHS compliant and ideal for use in aerospace, military, and industrial applications where reliability is paramount.