JCB22DYFD

Heilind Number:SULJCB22DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DYFD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DYFD

Detailed Description

The JCB22DYFD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact and durable design, this connector is ideal for use in aerospace, military, and industrial environments. With a current rating of 1A and a voltage rating of 300VAC, it ensures reliable power transmission. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and surface mount termination method provide secure and efficient connections. With two rows of 44 positions each, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh conditions. The connector is RoHS compliant and has a matte tin termination plating. Perfect for high-reliability applications, the JCB22DYFD sets the standard for performance and durability in PCB connectors.