| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB22DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB22DYFN |
JCB22DYFN
| Heilind Number: | SULJCB22DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB22DYFN |
| ECAD Model: |
Specifications
Detailed Description
JCB22DYFN - This PA9T & Beryllium Copper; 0 female connector boasts a compact design with two rows and a pitch of 1.27mm (.05 in). Ideal for board-to-board PCB connections, it offers 44 gold-plated cantilever contacts, ensuring reliable signal transfer even in high-voltage applications (300 VAC). With a straight orientation and surface mount termination method, installation is efficient. Operating efficiently in a wide temperature range (-65 to 150°C), it is suitable for various environments. The connector's low-profile (.61 in, 15.49 mm) and slim width (9.4 mm, .37 in) make it space-saving, while its matte tin termination plating enhances durability. Perfect for demanding electronic systems, this JCB22DYFN connector guarantees high performance and longevity.

