JCB22DYFR

Heilind Number:SULJCB22DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DYFR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DYFR

Detailed Description

SKU JCB22DYFR offers a high-performance solution for PCB connectivity, featuring PA9T housing and Beryllium Copper contacts for durable and reliable operation. With a current rating of 1 A and a voltage capacity of 300 VAC, this female connector is suitable for demanding applications. Its dual-row design with 44 positions and a 1.27 mm pitch allows for efficient signal transmission. The surface mount termination method and metal board lock mounting type ensure secure and stable installation. Gold-plated contacts and matte tin termination plating further enhance conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for use in various environments. Its straight orientation and compact dimensions of 15.49 mm height and 9.4 mm width make it space-efficient, ideal for densely populated PCBs. Whether used in hi-rel systems or standard applications, the JCB22DYFR connector delivers high performance and durability.