JCB22DYHD

Heilind Number:SULJCB22DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DYHD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DYHD

Detailed Description

Introducing the JCB22DYHD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and featuring two rows of 44 female contacts, this connector offers reliable connectivity in tight spaces. The contacts, made of PA9T and Beryllium Copper with gold plating, ensure optimal signal transmission and durability. Its straight orientation and clearance hole mount type make installation easy and secure, while the cantilever contact type provides excellent mating retention. With a voltage rating of 300 VAC and operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact size, measuring just 9.4mm (.37 in) in width and .61 in (15.49mm) in height, makes it ideal for space-constrained applications. Trust in the JCB22DYHD for seamless board-to-board connections in your next project.