JCB22DYHN

Heilind Number:SULJCB22DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DYHN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DYHN

Detailed Description

Introducing the JCB22DYHN, a high-performance female connector designed for demanding electronic applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of power and signal transmission. The Cantilever contact type and gold plating guarantee excellent conductivity. With 44 positions and two rows, it offers ample connectivity options. The termination method of Thru Hole and Matte Tin plating further enhance its robustness. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB applications. Trust the JCB22DYHN for secure and efficient board-to-board connections.