JCB22DYHR

Heilind Number:SULJCB22DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DYHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DYHR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DYHR

Detailed Description

This high-performance PA9T & Beryllium Copper Board to Board PCB Connector, SKU JCB22DYHR, is engineered for reliability and durability in demanding electronic applications. Featuring a 1A amperage rating and gold-plated contacts, it ensures efficient power transmission with minimal signal loss. The connector, designed for female gender with two rows and a 1.27mm pitch, offers seamless integration on metal boards through secure Thru Hole mount type. With 44 cantilever contact positions and a voltage rating of 300VAC, it provides robust connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. The matte tin termination plating guarantees long-term performance. Ideal for high-reliability applications, this connector is a critical component for ensuring the integrity of electronic systems.