JCB22DYHT

Heilind Number:SULJCB22DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB22DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB22DYHT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB22DYHT

Detailed Description

The JCB22DYHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a compact design and threaded mount type, it offers secure and stable connections. The gold contact plating and cantilever contact type guarantee excellent conductivity and signal integrity. This female connector has two rows with 44 positions, ideal for complex circuitry. Operating at temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industrial and aerospace applications. The matte tin termination plating provides corrosion resistance and longevity. With a voltage rating of 300 VAC and amperage of 1A, it meets high-performance standards. The JCB22DYHT is a top choice for engineers and designers seeking a reliable and efficient connector solution.